Technical documents
Specifications
Brand
WIKAMaximum Pressure Measurement
16bar
Mounting Type
Back Entry
Minimum Pressure Measurement
0bar
Display Type
Analogue
Connection Size
G 1/4
Gauge Outside Diameter
63mm
Series
213.53
Case Material
Stainless Steel
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Product details
63mm Diameter Pressure Gauges - Back Entry
Pressure Gauges for measuring points with high pressure loads and vibrations. Suitable for use in the hydraulics, compression and shipbuilding industries.
Vibration and Shock Resistant
Sturdy Design
Scale Ranges 0-1000 Bar
Approvals
German Lloyd and Gosstandart
Single-digit 7-segment Blue LED Displays
Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).
P.O.A.
Calibration type
No Calibration
1
P.O.A.
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6+ | P.O.A. |
Technical documents
Specifications
Brand
WIKAMaximum Pressure Measurement
16bar
Mounting Type
Back Entry
Minimum Pressure Measurement
0bar
Display Type
Analogue
Connection Size
G 1/4
Gauge Outside Diameter
63mm
Series
213.53
Case Material
Stainless Steel
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Product details
63mm Diameter Pressure Gauges - Back Entry
Pressure Gauges for measuring points with high pressure loads and vibrations. Suitable for use in the hydraulics, compression and shipbuilding industries.
Vibration and Shock Resistant
Sturdy Design
Scale Ranges 0-1000 Bar
Approvals
German Lloyd and Gosstandart
Single-digit 7-segment Blue LED Displays
Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).