WIKA Analogue Pressure Gauge 6bar Bottom Entry 50mm Outside Diameter

RS Stock No.: 405-5587Brand: WIKAManufacturers Part No.: 7203548
brand-logo
View all in Pressure Gauges

Technical documents

Specifications

Brand

WIKA

Maximum Pressure Measurement

6bar

Mounting Type

Bottom Entry

Minimum Pressure Measurement

0bar

Display Type

Analogue

Gauge Outside Diameter

50mm

Best Accuracy

± 2.5%

Series

111.10

Case Material

Plastic

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+60°C

Country of Origin

Poland

Product details

Gauges

Suitable for all gaseous and liquid media that will not obstruct the pressure system or attack copper alloy parts.

Stock information temporarily unavailable.

P.O.A.

WIKA Analogue Pressure Gauge 6bar Bottom Entry 50mm Outside Diameter

Calibration type

P.O.A.

WIKA Analogue Pressure Gauge 6bar Bottom Entry 50mm Outside Diameter
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 24P.O.A.
25+P.O.A.

Technical documents

Specifications

Brand

WIKA

Maximum Pressure Measurement

6bar

Mounting Type

Bottom Entry

Minimum Pressure Measurement

0bar

Display Type

Analogue

Gauge Outside Diameter

50mm

Best Accuracy

± 2.5%

Series

111.10

Case Material

Plastic

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+60°C

Country of Origin

Poland

Product details

Gauges

Suitable for all gaseous and liquid media that will not obstruct the pressure system or attack copper alloy parts.