Technical documents
Specifications
Brand
WIKAMaximum Pressure Measurement
10bar
Mounting Type
Bottom Entry
Minimum Pressure Measurement
0bar
Display Type
Analogue
Connection Size
R 1/4
Gauge Outside Diameter
50mm
Best Accuracy
± 2.5%
Series
111.10
Case Material
Plastic
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+60°C
Country of Origin
Poland
Product details
Gauges
Suitable for all gaseous and liquid media that will not obstruct the pressure system or attack copper alloy parts.
P.O.A.
Calibration type
No Calibration
1
P.O.A.
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 24 | P.O.A. |
25+ | P.O.A. |
Technical documents
Specifications
Brand
WIKAMaximum Pressure Measurement
10bar
Mounting Type
Bottom Entry
Minimum Pressure Measurement
0bar
Display Type
Analogue
Connection Size
R 1/4
Gauge Outside Diameter
50mm
Best Accuracy
± 2.5%
Series
111.10
Case Material
Plastic
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+60°C
Country of Origin
Poland
Product details
Gauges
Suitable for all gaseous and liquid media that will not obstruct the pressure system or attack copper alloy parts.