WIKA G 1/4 Analogue Pressure Gauge 3bar Bottom Entry 63mm Outside Diameter

RS Stock No.: 219-0617Brand: WIKAManufacturers Part No.: 8668752
brand-logo
View all in Pressure Gauges

Technical documents

Specifications

Brand

WIKA

Maximum Pressure Measurement

3bar

Minimum Pressure Measurement

-1bar

Mounting Type

Bottom Entry

Display Type

Analogue

Connection Size

G 1/4

Gauge Outside Diameter

63mm

Series

23X.50

Country of Origin

Poland

Stock information temporarily unavailable.

P.O.A.

WIKA G 1/4 Analogue Pressure Gauge 3bar Bottom Entry 63mm Outside Diameter

P.O.A.

WIKA G 1/4 Analogue Pressure Gauge 3bar Bottom Entry 63mm Outside Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

WIKA

Maximum Pressure Measurement

3bar

Minimum Pressure Measurement

-1bar

Mounting Type

Bottom Entry

Display Type

Analogue

Connection Size

G 1/4

Gauge Outside Diameter

63mm

Series

23X.50

Country of Origin

Poland