WIKA G 1/2 Analogue Pressure Gauge 1000bar Bottom Entry 100mm Outside Diameter

RS Stock No.: 268-5851Brand: WIKAManufacturers Part No.: 9011382
brand-logo
View all in Pressure Gauges

Technical documents

Specifications

Brand

WIKA

Maximum Pressure Measurement

1000bar

Mounting Type

Bottom Entry

Minimum Pressure Measurement

0bar

Display Type

Analogue

Connection Size

G 1/2

Gauge Outside Diameter

100mm

Series

23X.30

Country of Origin

Poland

Stock information temporarily unavailable.

P.O.A.

WIKA G 1/2 Analogue Pressure Gauge 1000bar Bottom Entry 100mm Outside Diameter

P.O.A.

WIKA G 1/2 Analogue Pressure Gauge 1000bar Bottom Entry 100mm Outside Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

WIKA

Maximum Pressure Measurement

1000bar

Mounting Type

Bottom Entry

Minimum Pressure Measurement

0bar

Display Type

Analogue

Connection Size

G 1/2

Gauge Outside Diameter

100mm

Series

23X.30

Country of Origin

Poland