Technical documents
Specifications
Brand
WIKAMinimum Pressure Reading
0bar
Maximum Pressure Reading
2.5bar
Accuracy
±0.5 %
Output Type
Current
Media Measured
Adhesive, Contaminated Media, Crystallising, Particle-Laden, Paste-Like, Viscous
Process Connection
G1/2
Analogue Output
4 → 20 mA
Electrical Connection
Angular connector DIN 175301-803 A
Maximum Current
20 mA
Series
S-11
Supply Voltage
10 → 30 V dc
Housing Material
Stainless Steel
IP Rating
IP65
Minimum Operating Temperature
-30°C
Mounting Type
Thread Mount
Maximum Operating Temperature
+100°C
Country of Origin
Germany
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
WIKAMinimum Pressure Reading
0bar
Maximum Pressure Reading
2.5bar
Accuracy
±0.5 %
Output Type
Current
Media Measured
Adhesive, Contaminated Media, Crystallising, Particle-Laden, Paste-Like, Viscous
Process Connection
G1/2
Analogue Output
4 → 20 mA
Electrical Connection
Angular connector DIN 175301-803 A
Maximum Current
20 mA
Series
S-11
Supply Voltage
10 → 30 V dc
Housing Material
Stainless Steel
IP Rating
IP65
Minimum Operating Temperature
-30°C
Mounting Type
Thread Mount
Maximum Operating Temperature
+100°C
Country of Origin
Germany