Technical documents
Specifications
Brand
WIKAMaximum Pressure Measurement
0bar
Mounting Type
Bottom Entry
Minimum Pressure Measurement
-1bar
Display Type
Analogue
Connection Size
G 1/4
Gauge Outside Diameter
63mm
Series
23X.30
Country of Origin
Poland
Stock information temporarily unavailable.
P.O.A.
WIKA G 1/4 Analogue Pressure Gauge 0bar Bottom Entry 63mm Outside Diameter
1
P.O.A.
WIKA G 1/4 Analogue Pressure Gauge 0bar Bottom Entry 63mm Outside Diameter
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
WIKAMaximum Pressure Measurement
0bar
Mounting Type
Bottom Entry
Minimum Pressure Measurement
-1bar
Display Type
Analogue
Connection Size
G 1/4
Gauge Outside Diameter
63mm
Series
23X.30
Country of Origin
Poland