WIKA G 1/2 Analogue Pressure Gauge 5bar Bottom Entry 100mm Outside Diameter

RS Stock No.: 219-0745Brand: WIKAManufacturers Part No.: 9040269
brand-logo
View all in Pressure Gauges

Technical documents

Specifications

Brand

WIKA

Maximum Pressure Measurement

5bar

Mounting Type

Bottom Entry

Minimum Pressure Measurement

-1bar

Display Type

Analogue

Connection Size

G 1/2

Gauge Outside Diameter

100mm

Series

23X.50

Country of Origin

Poland

Stock information temporarily unavailable.

P.O.A.

WIKA G 1/2 Analogue Pressure Gauge 5bar Bottom Entry 100mm Outside Diameter

P.O.A.

WIKA G 1/2 Analogue Pressure Gauge 5bar Bottom Entry 100mm Outside Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

WIKA

Maximum Pressure Measurement

5bar

Mounting Type

Bottom Entry

Minimum Pressure Measurement

-1bar

Display Type

Analogue

Connection Size

G 1/2

Gauge Outside Diameter

100mm

Series

23X.50

Country of Origin

Poland