Technical documents
Specifications
Brand
WIKAMaximum Pressure Measurement
400bar
Mounting Type
Bottom Entry
Minimum Pressure Measurement
0bar
Display Type
Analogue
Connection Size
G 1/2
Gauge Outside Diameter
100mm
Series
212.20
Country of Origin
Poland
Stock information temporarily unavailable.
P.O.A.
WIKA G 1/2 Analogue Pressure Gauge 400bar Bottom Entry 100mm Outside Diameter
1
P.O.A.
WIKA G 1/2 Analogue Pressure Gauge 400bar Bottom Entry 100mm Outside Diameter
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
WIKAMaximum Pressure Measurement
400bar
Mounting Type
Bottom Entry
Minimum Pressure Measurement
0bar
Display Type
Analogue
Connection Size
G 1/2
Gauge Outside Diameter
100mm
Series
212.20
Country of Origin
Poland