Technical documents
Specifications
Brand
WIKAMaximum Pressure Measurement
160mbar
Minimum Pressure Measurement
0bar
Mounting Type
Bottom Entry
Display Type
Analogue
Connection Size
G 1/2
Gauge Outside Diameter
100mm
Series
612.20
Country of Origin
Switzerland
P.O.A.
WIKA G 1/2 Analogue Pressure Gauge 160mbar Bottom Entry 100mm Outside Diameter
1
P.O.A.
WIKA G 1/2 Analogue Pressure Gauge 160mbar Bottom Entry 100mm Outside Diameter
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
WIKAMaximum Pressure Measurement
160mbar
Minimum Pressure Measurement
0bar
Mounting Type
Bottom Entry
Display Type
Analogue
Connection Size
G 1/2
Gauge Outside Diameter
100mm
Series
612.20
Country of Origin
Switzerland