WIKA G 1/4 Analogue Differential Pressure Gauge 400mbar Bottom Entry 160mm Outside Diameter

RS Stock No.: 222-9239Brand: WIKAManufacturers Part No.: 9082980
brand-logo
View all in Pressure Gauges

Technical documents

Specifications

Brand

WIKA

Maximum Pressure Measurement

400mbar

Mounting Type

Bottom Entry

Minimum Pressure Measurement

0bar

Display Type

Analogue

Connection Size

G 1/4

Gauge Outside Diameter

160mm

Series

732.51

Pressure Gauge Type

Dial

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

WIKA G 1/4 Analogue Differential Pressure Gauge 400mbar Bottom Entry 160mm Outside Diameter

P.O.A.

WIKA G 1/4 Analogue Differential Pressure Gauge 400mbar Bottom Entry 160mm Outside Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

WIKA

Maximum Pressure Measurement

400mbar

Mounting Type

Bottom Entry

Minimum Pressure Measurement

0bar

Display Type

Analogue

Connection Size

G 1/4

Gauge Outside Diameter

160mm

Series

732.51

Pressure Gauge Type

Dial

Country of Origin

Germany