WIKA Pressure Sensor, 0bar Min

RS Stock No.: 297-4795Brand: WIKA
brand-logo
View all in Pressure Sensors

Technical documents

Specifications

Brand

WIKA

Minimum Pressure Reading

0bar

Process Connection

BSP 1/4

Analogue Output

4 → 20 mA

Electrical Connection

4-Pin L-Plug

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-30°C

You may be interested in
Stock information temporarily unavailable.

P.O.A.

WIKA Pressure Sensor, 0bar Min

P.O.A.

WIKA Pressure Sensor, 0bar Min
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

WIKA

Minimum Pressure Reading

0bar

Process Connection

BSP 1/4

Analogue Output

4 → 20 mA

Electrical Connection

4-Pin L-Plug

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-30°C

You may be interested in