William Whiteley & Sons 150 mm Stainless Steel Scissors
Technical documents
Specifications
Blade Material
Stainless Steel
Overall Length
150 mm
Adjustable Pivot
Yes
Scissor Type
General Purpose
Country of Origin
United Kingdom
Product details
General Purpose Scissors
Surgical grade stainless steel blades
Dishwasher/UV resistant handles
Adjustable pivot. Variable set for different materials
Light weight
Oversized finger bows
Stock information temporarily unavailable.
P.O.A.
William Whiteley & Sons 150 mm Stainless Steel Scissors
1
P.O.A.
William Whiteley & Sons 150 mm Stainless Steel Scissors
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Blade Material
Stainless Steel
Overall Length
150 mm
Adjustable Pivot
Yes
Scissor Type
General Purpose
Country of Origin
United Kingdom
Product details
General Purpose Scissors
Surgical grade stainless steel blades
Dishwasher/UV resistant handles
Adjustable pivot. Variable set for different materials
Light weight
Oversized finger bows