Technical documents
Specifications
Brand
Wilo UK LTDPower Supply Type
Electric
Maximum Head
7.1m
Maximum Working Pressure
10 bar
Connection
1-1/2 in G
Housing Material
Cast Iron
Maximum Temperature
+95°C
Minimum Temperature
-10°C
Thread Size
1-1/2in
Thread Standard
G
Country of Origin
France
Stock information temporarily unavailable.
P.O.A.
Wilo UK LTD 10 bar Electric Central Heating Pump, 7.1m Head, 1-1/2 in G
1
P.O.A.
Wilo UK LTD 10 bar Electric Central Heating Pump, 7.1m Head, 1-1/2 in G
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Wilo UK LTDPower Supply Type
Electric
Maximum Head
7.1m
Maximum Working Pressure
10 bar
Connection
1-1/2 in G
Housing Material
Cast Iron
Maximum Temperature
+95°C
Minimum Temperature
-10°C
Thread Size
1-1/2in
Thread Standard
G
Country of Origin
France