Wilo UK LTD 10 bar Electric Central Heating Pump, 7m Head, 1-1/2 in G

RS Stock No.: 248-4950Brand: Wilo UK LTDManufacturers Part No.: 4215518
brand-logo
View all in Central Heating Pumps

Technical documents

Specifications

Power Supply Type

Electric

Maximum Head

7m

Maximum Working Pressure

10 bar

Connection

1-1/2 in G

Housing Material

Cast Iron

Maximum Temperature

+95°C

Minimum Temperature

-10°C

Thread Size

1-1/2in

Thread Standard

G

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

Wilo UK LTD 10 bar Electric Central Heating Pump, 7m Head, 1-1/2 in G

P.O.A.

Wilo UK LTD 10 bar Electric Central Heating Pump, 7m Head, 1-1/2 in G
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Power Supply Type

Electric

Maximum Head

7m

Maximum Working Pressure

10 bar

Connection

1-1/2 in G

Housing Material

Cast Iron

Maximum Temperature

+95°C

Minimum Temperature

-10°C

Thread Size

1-1/2in

Thread Standard

G

Country of Origin

France