Technical documents
Specifications
Brand
WIMACapacitance
470pF
Voltage
63 V ac, 100 V dc
Mounting Type
Through Hole
Tolerance
±5%
Series
FKP2
Lead Pitch
2.5mm
Length
4.6mm
Depth
2.5mm
Height
7mm
Dimensions
4.6 x 2.5 x 7mm
Dielectric
Polypropylene
Terminal Type
Through Hole
Lead Diameter
0.4mm
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-55°C
Stock information temporarily unavailable.
P.O.A.
WIMA FKP2 Polypropylene Film Capacitor, 63 V ac, 100 V dc, ±5%, 470pF, Through Hole
5
P.O.A.
WIMA FKP2 Polypropylene Film Capacitor, 63 V ac, 100 V dc, ±5%, 470pF, Through Hole
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
5 - 45 | P.O.A. |
50 - 245 | P.O.A. |
250 - 995 | P.O.A. |
1000 - 2495 | P.O.A. |
2500+ | P.O.A. |
Technical documents
Specifications
Brand
WIMACapacitance
470pF
Voltage
63 V ac, 100 V dc
Mounting Type
Through Hole
Tolerance
±5%
Series
FKP2
Lead Pitch
2.5mm
Length
4.6mm
Depth
2.5mm
Height
7mm
Dimensions
4.6 x 2.5 x 7mm
Dielectric
Polypropylene
Terminal Type
Through Hole
Lead Diameter
0.4mm
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-55°C