WIMA FKP2 Polypropylene Film Capacitor, 63 V ac, 100 V dc, ±5%, 2.2nF, Through Hole

RS Stock No.: 115-714Brand: WIMAManufacturers Part No.: FKP2/2200/100/5
brand-logo
View all in Film Capacitors

Technical documents

Specifications

Brand

WIMA

Capacitance

2.2nF

Voltage

63 V ac, 100 V dc

Mounting Type

Through Hole

Tolerance

±5%

Series

FKP2

Lead Pitch

5mm

Length

7.2mm

Depth

4.5mm

Height

6mm

Dimensions

7.2 x 4.5 x 6mm

Dielectric

Polypropylene

Terminal Type

Through Hole

Lead Diameter

0.5mm

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-55°C

Country of Origin

Germany

Product details

FKP2 Series

Common technical data:

Temperature coefficient: -200ppm/°C typical
Insulation resistance: >5x105
Maximum pulse rate-of-change: 1000V/μs

You may be interested in
Stock information temporarily unavailable.

P.O.A.

WIMA FKP2 Polypropylene Film Capacitor, 63 V ac, 100 V dc, ±5%, 2.2nF, Through Hole

P.O.A.

WIMA FKP2 Polypropylene Film Capacitor, 63 V ac, 100 V dc, ±5%, 2.2nF, Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
10 - 490P.O.A.
500 - 990P.O.A.
1000 - 2490P.O.A.
2500 - 4990P.O.A.
5000+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

WIMA

Capacitance

2.2nF

Voltage

63 V ac, 100 V dc

Mounting Type

Through Hole

Tolerance

±5%

Series

FKP2

Lead Pitch

5mm

Length

7.2mm

Depth

4.5mm

Height

6mm

Dimensions

7.2 x 4.5 x 6mm

Dielectric

Polypropylene

Terminal Type

Through Hole

Lead Diameter

0.5mm

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-55°C

Country of Origin

Germany

Product details

FKP2 Series

Common technical data:

Temperature coefficient: -200ppm/°C typical
Insulation resistance: >5x105
Maximum pulse rate-of-change: 1000V/μs

You may be interested in