WIMA MKS02 Polyester Film Capacitor, 40 V ac, 63 V dc, ±20%, 100nF, Through Hole

RS Stock No.: 115-023Brand: WIMAManufacturers Part No.: MKS02/0.1/63/20
brand-logo
View all in Film Capacitors

Technical documents

Specifications

Brand

WIMA

Capacitance

100nF

Voltage

40 V ac, 63 V dc

Mounting Type

Through Hole

Tolerance

±20%

Series

MKS02

Lead Pitch

2.5mm

Length

4.6mm

Depth

3mm

Height

7.5mm

Dimensions

3 x 7.5 x 4.6mm

Dielectric

Polyester

Terminal Type

Through Hole

Lead Diameter

0.4mm

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-55°C

Product details

Sub-Min MKS 02 Series

Encapsulated in a flame-retardant plastic case with epoxy resin seal

You may be interested in
Stock information temporarily unavailable.

P.O.A.

WIMA MKS02 Polyester Film Capacitor, 40 V ac, 63 V dc, ±20%, 100nF, Through Hole

P.O.A.

WIMA MKS02 Polyester Film Capacitor, 40 V ac, 63 V dc, ±20%, 100nF, Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
5 - 45P.O.A.
50 - 245P.O.A.
250 - 995P.O.A.
1000 - 2495P.O.A.
2500+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

WIMA

Capacitance

100nF

Voltage

40 V ac, 63 V dc

Mounting Type

Through Hole

Tolerance

±20%

Series

MKS02

Lead Pitch

2.5mm

Length

4.6mm

Depth

3mm

Height

7.5mm

Dimensions

3 x 7.5 x 4.6mm

Dielectric

Polyester

Terminal Type

Through Hole

Lead Diameter

0.4mm

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-55°C

Product details

Sub-Min MKS 02 Series

Encapsulated in a flame-retardant plastic case with epoxy resin seal

You may be interested in