Winbond NOR 256Mbit Quad-SPI Flash Memory 16-Pin SOIC, W25Q256JVFIM

RS Stock No.: 188-2526Brand: WinbondManufacturers Part No.: W25Q256JVFIM
brand-logo
View all in Flash Memory

Technical documents

Specifications

Brand

Winbond

Memory Size

256Mbit

Interface Type

Quad-SPI

Package Type

SOIC

Pin Count

16

Organisation

32M x 8 bit

Mounting Type

Surface Mount

Cell Type

NOR

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

3.6 V

Block Organisation

Symmetrical

Length

10.49mm

Height

2.34mm

Width

7.59mm

Dimensions

10.49 x 7.59 x 2.34mm

Series

W25Q

Number of Words

32M

Minimum Operating Temperature

-40 °C

Number of Bits per Word

8bit

Maximum Operating Temperature

+85 °C

Maximum Random Access Time

6ns

Stock information temporarily unavailable.

P.O.A.

Winbond NOR 256Mbit Quad-SPI Flash Memory 16-Pin SOIC, W25Q256JVFIM

P.O.A.

Winbond NOR 256Mbit Quad-SPI Flash Memory 16-Pin SOIC, W25Q256JVFIM
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Winbond

Memory Size

256Mbit

Interface Type

Quad-SPI

Package Type

SOIC

Pin Count

16

Organisation

32M x 8 bit

Mounting Type

Surface Mount

Cell Type

NOR

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

3.6 V

Block Organisation

Symmetrical

Length

10.49mm

Height

2.34mm

Width

7.59mm

Dimensions

10.49 x 7.59 x 2.34mm

Series

W25Q

Number of Words

32M

Minimum Operating Temperature

-40 °C

Number of Bits per Word

8bit

Maximum Operating Temperature

+85 °C

Maximum Random Access Time

6ns