Winbond W631GG8NB12I, SDRAM 1Gbit Surface Mount, 800MHz, 1.425 V to 1.575 V, 78-Pin VFBGA

RS Stock No.: 242-0769Brand: WinbondManufacturers Part No.: W631GG8NB12I
brand-logo
View all in SDRAM

Technical documents

Specifications

Brand

Winbond

Memory Size

1Gbit

Organisation

128M x 8

SDRAM Class

DDR3

Data Rate

800MHz

Data Bus Width

16bit

Number of Bits per Word

8bit

Maximum Random Access Time

20ns

Number of Words

128M

Mounting Type

Surface Mount

Package Type

VFBGA

Pin Count

78

Dimensions

10.6 x 8.1 x 0.6mm

Height

0.6mm

Length

10.6mm

Maximum Operating Temperature

+95 °C

Maximum Operating Supply Voltage

1.575 V

Width

8.1mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

1.425 V

Stock information temporarily unavailable.

P.O.A.

Each (In a Tray of 210) (ex VAT)

Winbond W631GG8NB12I, SDRAM 1Gbit Surface Mount, 800MHz, 1.425 V to 1.575 V, 78-Pin VFBGA

P.O.A.

Each (In a Tray of 210) (ex VAT)

Winbond W631GG8NB12I, SDRAM 1Gbit Surface Mount, 800MHz, 1.425 V to 1.575 V, 78-Pin VFBGA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Winbond

Memory Size

1Gbit

Organisation

128M x 8

SDRAM Class

DDR3

Data Rate

800MHz

Data Bus Width

16bit

Number of Bits per Word

8bit

Maximum Random Access Time

20ns

Number of Words

128M

Mounting Type

Surface Mount

Package Type

VFBGA

Pin Count

78

Dimensions

10.6 x 8.1 x 0.6mm

Height

0.6mm

Length

10.6mm

Maximum Operating Temperature

+95 °C

Maximum Operating Supply Voltage

1.575 V

Width

8.1mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

1.425 V