Winbond W971GG6NB25I, SDRAM 1Gbit Surface Mount, 800MHz, 1.7 V to 1.9 V, 84-Pin

RS Stock No.: 242-0776Brand: WinbondManufacturers Part No.: W971GG6NB25I
brand-logo
View all in SDRAM

Technical documents

Specifications

Brand

Winbond

Memory Size

1Gbit

Organisation

64M x 16

SDRAM Class

DDR2

Data Rate

800MHz

Data Bus Width

16bit

Address Bus Width

16bit

Number of Bits per Word

16bit

Maximum Random Access Time

0.4ns

Number of Words

64M

Mounting Type

Surface Mount

Pin Count

84

Dimensions

12.6 x 8.1 x 0.8mm

Height

0.8mm

Length

12.6mm

Minimum Operating Supply Voltage

1.7 V

Maximum Operating Temperature

+95 °C

Maximum Operating Supply Voltage

1.9 V

Width

8.1mm

Minimum Operating Temperature

-40 °C

Stock information temporarily unavailable.

P.O.A.

Each (In a Tray of 209) (ex VAT)

Winbond W971GG6NB25I, SDRAM 1Gbit Surface Mount, 800MHz, 1.7 V to 1.9 V, 84-Pin

P.O.A.

Each (In a Tray of 209) (ex VAT)

Winbond W971GG6NB25I, SDRAM 1Gbit Surface Mount, 800MHz, 1.7 V to 1.9 V, 84-Pin
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Winbond

Memory Size

1Gbit

Organisation

64M x 16

SDRAM Class

DDR2

Data Rate

800MHz

Data Bus Width

16bit

Address Bus Width

16bit

Number of Bits per Word

16bit

Maximum Random Access Time

0.4ns

Number of Words

64M

Mounting Type

Surface Mount

Pin Count

84

Dimensions

12.6 x 8.1 x 0.8mm

Height

0.8mm

Length

12.6mm

Minimum Operating Supply Voltage

1.7 V

Maximum Operating Temperature

+95 °C

Maximum Operating Supply Voltage

1.9 V

Width

8.1mm

Minimum Operating Temperature

-40 °C