Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Winbond W9825G6KH-6I, SDRAM 256Mbit Surface Mount, 166MHz, 3 V to 3.6 V, 54-Pin TSOP

RS Stock No.: 188-2632Brand: WinbondManufacturers Part No.: W9825G6KH-6I
brand-logo
View all in SDRAM

Technical documents

Specifications

Brand

Winbond

Memory Size

256Mbit

Organisation

32M x 8 bit

Data Rate

166MHz

Data Bus Width

16bit

Address Bus Width

15bit

Number of Bits per Word

8bit

Maximum Random Access Time

5ns

Number of Words

32M

Mounting Type

Surface Mount

Package Type

TSOP

Pin Count

54

Dimensions

22.35 x 10.29 x 1.05mm

Height

1.05mm

Length

22.35mm

Width

10.29mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

3 V

Maximum Operating Temperature

+85 °C

Maximum Operating Supply Voltage

3.6 V

Stock information temporarily unavailable.

P.O.A.

Winbond W9825G6KH-6I, SDRAM 256Mbit Surface Mount, 166MHz, 3 V to 3.6 V, 54-Pin TSOP
Select packaging type

P.O.A.

Winbond W9825G6KH-6I, SDRAM 256Mbit Surface Mount, 166MHz, 3 V to 3.6 V, 54-Pin TSOP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Winbond

Memory Size

256Mbit

Organisation

32M x 8 bit

Data Rate

166MHz

Data Bus Width

16bit

Address Bus Width

15bit

Number of Bits per Word

8bit

Maximum Random Access Time

5ns

Number of Words

32M

Mounting Type

Surface Mount

Package Type

TSOP

Pin Count

54

Dimensions

22.35 x 10.29 x 1.05mm

Height

1.05mm

Length

22.35mm

Width

10.29mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

3 V

Maximum Operating Temperature

+85 °C

Maximum Operating Supply Voltage

3.6 V