Winslow 2.54mm Pitch Vertical 24 Way, Through Hole Turned Pin Open Frame IC Dip Socket, 5A

RS Stock No.: 813-171Brand: WinslowManufacturers Part No.: W30524TRC
brand-logo
View all in DIL Sockets

Technical documents

Specifications

Brand

Winslow

Number Of Contacts

24

Mounting Type

Through Hole

Pin Type

Turned

Pitch

2.54mm

Row Width

15.24mm

Frame Type

Open Frame

Termination Method

Solder

Contact Plating

Gold, Tin

Current Rating

5A

Orientation

Vertical

Length

30.4mm

Width

4.6mm

Depth

17.66mm

Dimensions

30.4 x 4.6 x 17.66mm

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+150°C

Housing Material

PBT

Contact Material

Beryllium Copper

Product details

Turned Pin, DIP Sockets

Winslow brings you a series of high quality machined DIP sockets. They are an open frame type of socket and are made from a PBT housing for reliability. The contacts are gold over nickel-plated (0.3μm) with beryllium-copper inner contact with a tin-plated brass outer shell. They are rated up to 1000 insertions.


These IC DIP sockets are brilliant use for non-permanent development work, they will allow you to debug your system before any permanent soldering takes place.

Low profile high-quality machined contact DIP sockets comprising a four-finger (0.3μm)gold over nickel-plated beryllium-copper inner contact with a tin-plated brass outer shell.
Temperature Range: -55°C to +125°C
Insertions: 1000

Need more DIP sockets?

813-109 6 way turned, 0.3in pitch
813-115 8 way turned, 0.3in pitch
813-121 14 way turned, 0.3in pitch
813-137 16 way turned, 0.3in pitch
813-143 18 way turned, 0.3in pitch
813-159 20 way turned, 0.3in pitch
813-165 22 way turned, 0.4in pitch
801-780
24 way turned, 0.3in pitch
813-171 24 way turned, 0.4in pitch
801-803 32 way turned, 0.6in pitch
813-200 64 way turned, 0.9in pitch

You may be interested in
TURNED PIN IC SKT 24 WAY
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Winslow 2.54mm Pitch Vertical 24 Way, Through Hole Turned Pin Open Frame IC Dip Socket, 5A

P.O.A.

Winslow 2.54mm Pitch Vertical 24 Way, Through Hole Turned Pin Open Frame IC Dip Socket, 5A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
5 - 70P.O.A.
75 - 245P.O.A.
250 - 495P.O.A.
500 - 1245P.O.A.
1250+P.O.A.
You may be interested in
TURNED PIN IC SKT 24 WAY
P.O.A.Each (ex VAT)

Technical documents

Specifications

Brand

Winslow

Number Of Contacts

24

Mounting Type

Through Hole

Pin Type

Turned

Pitch

2.54mm

Row Width

15.24mm

Frame Type

Open Frame

Termination Method

Solder

Contact Plating

Gold, Tin

Current Rating

5A

Orientation

Vertical

Length

30.4mm

Width

4.6mm

Depth

17.66mm

Dimensions

30.4 x 4.6 x 17.66mm

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+150°C

Housing Material

PBT

Contact Material

Beryllium Copper

Product details

Turned Pin, DIP Sockets

Winslow brings you a series of high quality machined DIP sockets. They are an open frame type of socket and are made from a PBT housing for reliability. The contacts are gold over nickel-plated (0.3μm) with beryllium-copper inner contact with a tin-plated brass outer shell. They are rated up to 1000 insertions.


These IC DIP sockets are brilliant use for non-permanent development work, they will allow you to debug your system before any permanent soldering takes place.

Low profile high-quality machined contact DIP sockets comprising a four-finger (0.3μm)gold over nickel-plated beryllium-copper inner contact with a tin-plated brass outer shell.
Temperature Range: -55°C to +125°C
Insertions: 1000

Need more DIP sockets?

813-109 6 way turned, 0.3in pitch
813-115 8 way turned, 0.3in pitch
813-121 14 way turned, 0.3in pitch
813-137 16 way turned, 0.3in pitch
813-143 18 way turned, 0.3in pitch
813-159 20 way turned, 0.3in pitch
813-165 22 way turned, 0.4in pitch
801-780
24 way turned, 0.3in pitch
813-171 24 way turned, 0.4in pitch
801-803 32 way turned, 0.6in pitch
813-200 64 way turned, 0.9in pitch

You may be interested in
TURNED PIN IC SKT 24 WAY
P.O.A.Each (ex VAT)