Technical documents
Specifications
Brand
WinslowNumber Of Contacts
32
Mounting Type
Through Hole
Pin Type
Turned
Pitch
2.54mm
Row Width
15.24mm
Frame Type
Open Frame
Termination Method
Solder
Contact Plating
Tin
Current Rating
5A
Orientation
Vertical
Length
40.56mm
Width
4.6mm
Depth
17.66mm
Dimensions
40.56 x 4.6 x 17.66mm
Housing Material
PBT
Contact Material
Beryllium Copper
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+150°C
Product details
Low Profile, Turned Pin
Low profile high-quality machined contact d.i.l. sockets comprising a four-finger (3 to 5 microns) tin over nickel-plated beryllium-copper inner contact, with a tin-plated brass outer shell.
Temperature Range: -55°C to +150 °C
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250+ | P.O.A. |
Technical documents
Specifications
Brand
WinslowNumber Of Contacts
32
Mounting Type
Through Hole
Pin Type
Turned
Pitch
2.54mm
Row Width
15.24mm
Frame Type
Open Frame
Termination Method
Solder
Contact Plating
Tin
Current Rating
5A
Orientation
Vertical
Length
40.56mm
Width
4.6mm
Depth
17.66mm
Dimensions
40.56 x 4.6 x 17.66mm
Housing Material
PBT
Contact Material
Beryllium Copper
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+150°C
Product details
Low Profile, Turned Pin
Low profile high-quality machined contact d.i.l. sockets comprising a four-finger (3 to 5 microns) tin over nickel-plated beryllium-copper inner contact, with a tin-plated brass outer shell.
Temperature Range: -55°C to +150 °C