Technical documents
Specifications
Brand
WinslowIC Socket Type
Transistor Socket
Gender
Female
Number Of Contacts
3
Body Orientation
Straight
Contact Material
Phosphor Bronze
Contact Plating
Gold
Current Rating
1.0A
Voltage Rating
100.0 V
Termination Method
Solder
Housing Material
PET
Country of Origin
United Kingdom
Product details
PCB Transistor Holder
Mounting moulded in black thermoplastic
Gold-flashed contacts
Temperature range: -55°C to +150°C
P.O.A.
5
P.O.A.
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 5 - 45 | P.O.A. |
| 50 - 120 | P.O.A. |
| 125 - 245 | P.O.A. |
| 250 - 495 | P.O.A. |
| 500+ | P.O.A. |
Technical documents
Specifications
Brand
WinslowIC Socket Type
Transistor Socket
Gender
Female
Number Of Contacts
3
Body Orientation
Straight
Contact Material
Phosphor Bronze
Contact Plating
Gold
Current Rating
1.0A
Voltage Rating
100.0 V
Termination Method
Solder
Housing Material
PET
Country of Origin
United Kingdom
Product details
PCB Transistor Holder
Mounting moulded in black thermoplastic
Gold-flashed contacts
Temperature range: -55°C to +150°C
