Technical documents
Specifications
Brand
WinslowNumber Of Contacts
20
Number Of Rows
1
Pitch
2.54mm
Mounting Type
Through Hole
Body Orientation
Straight
Termination Method
Solder
Contact Plating
Tin Lead Alloy
Contact Material
Beryllium Copper
Country of Origin
United Kingdom
Product details
High Profile, Turned Pin & Wire Wrap SIL Socket Strips
A range of SIL socket strips available as either high profile, turned pin or wire wrap variants, ensuring versatile solutions to board to board connections. These SIL socket strips can be cut to size to meet individual requirements.
High Profile - SIL socket strips with a 2.54mm pitch and tin plate dual wipe contacts, see stock numbers 267-7387 and 267-7393
Turned Pin - SIL socket strips with high quality machined gold over nickel-plated socket contacts, see stock numbers 267-7400 and 267-7416.)
Wire Wrap - The same design and specification as the turned pin sockets, but with 13mm terminations to allow three wraps per pin (see stock numbers 267-7444 and 267-7438.)
P.O.A.
5
P.O.A.
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
5 - 70 | P.O.A. |
75 - 245 | P.O.A. |
250 - 495 | P.O.A. |
500 - 995 | P.O.A. |
1000+ | P.O.A. |
Technical documents
Specifications
Brand
WinslowNumber Of Contacts
20
Number Of Rows
1
Pitch
2.54mm
Mounting Type
Through Hole
Body Orientation
Straight
Termination Method
Solder
Contact Plating
Tin Lead Alloy
Contact Material
Beryllium Copper
Country of Origin
United Kingdom
Product details
High Profile, Turned Pin & Wire Wrap SIL Socket Strips
A range of SIL socket strips available as either high profile, turned pin or wire wrap variants, ensuring versatile solutions to board to board connections. These SIL socket strips can be cut to size to meet individual requirements.
High Profile - SIL socket strips with a 2.54mm pitch and tin plate dual wipe contacts, see stock numbers 267-7387 and 267-7393
Turned Pin - SIL socket strips with high quality machined gold over nickel-plated socket contacts, see stock numbers 267-7400 and 267-7416.)
Wire Wrap - The same design and specification as the turned pin sockets, but with 13mm terminations to allow three wraps per pin (see stock numbers 267-7444 and 267-7438.)