Technical documents
Specifications
Brand
WinslowNumber Of Contacts
25
Number Of Rows
1
Pitch
2.54mm
Mounting Type
Through Hole
Body Orientation
Straight
Termination Method
Solder
Contact Plating
Gold over Nickel
Contact Plating
Gold
Country of Origin
United Kingdom
Product details
Standard, High Profile SIL Socket Strip
Standard, high profile 2.54mm pitch SIL socket strip with a black thermoplastic housing and gold-flash plated contacts. This 2.54mm SIL socket strip can be cut to suit individual requirements and has an operating temperature range of -55°C to +150°C
P.O.A.
5
P.O.A.
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
5 - 70 | P.O.A. |
75 - 245 | P.O.A. |
250 - 495 | P.O.A. |
500 - 995 | P.O.A. |
1000+ | P.O.A. |
Technical documents
Specifications
Brand
WinslowNumber Of Contacts
25
Number Of Rows
1
Pitch
2.54mm
Mounting Type
Through Hole
Body Orientation
Straight
Termination Method
Solder
Contact Plating
Gold over Nickel
Contact Plating
Gold
Country of Origin
United Kingdom
Product details
Standard, High Profile SIL Socket Strip
Standard, high profile 2.54mm pitch SIL socket strip with a black thermoplastic housing and gold-flash plated contacts. This 2.54mm SIL socket strip can be cut to suit individual requirements and has an operating temperature range of -55°C to +150°C