Technical documents
Specifications
Brand
WinslowGender
Male
Number Of Contacts
20
Pitch
1.27mm
Body Orientation
Straight
Country of Origin
United Kingdom
Product details
PLCC Plugs
This plug is designed to fit into any PLCC socket and can be used to build up to a daughter board, or to build test or emulation modules associated with the mother board. This through board design has 0.018in. (0.48mm) diameter pins at the PCB mounting end for ease of soldering the 0.05in. pitch
Typical Life 500 cycles
Contact plating Gold over Nickel
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | P.O.A. |
10 - 24 | P.O.A. |
25 - 99 | P.O.A. |
100 - 499 | P.O.A. |
500+ | P.O.A. |
Technical documents
Specifications
Brand
WinslowGender
Male
Number Of Contacts
20
Pitch
1.27mm
Body Orientation
Straight
Country of Origin
United Kingdom
Product details
PLCC Plugs
This plug is designed to fit into any PLCC socket and can be used to build up to a daughter board, or to build test or emulation modules associated with the mother board. This through board design has 0.018in. (0.48mm) diameter pins at the PCB mounting end for ease of soldering the 0.05in. pitch
Typical Life 500 cycles
Contact plating Gold over Nickel