Winslow 1.27mm Pitch 84 Way SMD PLCC IC Socket

RS Stock No.: 435-0652Brand: WinslowManufacturers Part No.: W9328
brand-logo
View all in IC Sockets

Technical documents

Specifications

Brand

Winslow

Package Type

SMD

IC Socket Type

PLCC Socket

Gender

Male

Number Of Contacts

84

Pitch

1.27mm

Body Orientation

Right Angle

Country of Origin

United Kingdom

Product details

SMT PLCC Plugs

Adaptic's Large Footprint Surface-mount (SMT) Plugs will mate with PLCC production sockets for connection of test equipment or daughter boards.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Winslow 1.27mm Pitch 84 Way SMD PLCC IC Socket

P.O.A.

Winslow 1.27mm Pitch 84 Way SMD PLCC IC Socket
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 24P.O.A.
25 - 99P.O.A.
100 - 499P.O.A.
500+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Winslow

Package Type

SMD

IC Socket Type

PLCC Socket

Gender

Male

Number Of Contacts

84

Pitch

1.27mm

Body Orientation

Right Angle

Country of Origin

United Kingdom

Product details

SMT PLCC Plugs

Adaptic's Large Footprint Surface-mount (SMT) Plugs will mate with PLCC production sockets for connection of test equipment or daughter boards.

You may be interested in