Technical documents
Specifications
Brand
WinslowEnd 1
14 Pin SOIC
End 2
14 Pin Male DIP
End 1 Number of Contacts
14
End 2 Number of Contacts
14
End 1 Type
SOIC
End 2 Type
DIP
End 1 Gender
Female
End 2 Gender
Female
Mounting Type
Surface Mount
Body Orientation
Straight
Contact Material
Brass
Contact Plating
Gold over Nickel
Country of Origin
United Kingdom
Product details
SOIC Solder Pads to DIP Pins Panel
These Adaptics IC-Socket Package Adapters are supplied in a Panel format to enable processing in an automatic production environment with either 80 or 36 or 40 circuits per panel with SMT pads to through hole pins.
IC Sockets-Production Packages Adaptics
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
WinslowEnd 1
14 Pin SOIC
End 2
14 Pin Male DIP
End 1 Number of Contacts
14
End 2 Number of Contacts
14
End 1 Type
SOIC
End 2 Type
DIP
End 1 Gender
Female
End 2 Gender
Female
Mounting Type
Surface Mount
Body Orientation
Straight
Contact Material
Brass
Contact Plating
Gold over Nickel
Country of Origin
United Kingdom
Product details
SOIC Solder Pads to DIP Pins Panel
These Adaptics IC-Socket Package Adapters are supplied in a Panel format to enable processing in an automatic production environment with either 80 or 36 or 40 circuits per panel with SMT pads to through hole pins.