Technical documents
Specifications
Brand
WinslowPitch
0.5 mm, 2.54 mm
End 1
64 Pin Female QFN
End 2
64 Pin Male PGA
End 1 Number of Contacts
64
End 2 Number of Contacts
64
End 1 Type
QFN
End 2 Type
PGA
End 1 Gender
Female
End 2 Gender
Male
Mounting Type
Through Hole
Body Orientation
Straight
Country of Origin
United Kingdom
Product details
QFN to PGA Pin Adapters
'Adaptics' converting Quad-Flat No-Leads packages (QFN) to Pin Grid Array (PGA) format.
IC Sockets-Package Adaptics
A range of Adaptics which allow the conversion between one package style to another. Development costs may be reduced by avoiding the need to redesign boards for alternative packages.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
WinslowPitch
0.5 mm, 2.54 mm
End 1
64 Pin Female QFN
End 2
64 Pin Male PGA
End 1 Number of Contacts
64
End 2 Number of Contacts
64
End 1 Type
QFN
End 2 Type
PGA
End 1 Gender
Female
End 2 Gender
Male
Mounting Type
Through Hole
Body Orientation
Straight
Country of Origin
United Kingdom
Product details
QFN to PGA Pin Adapters
'Adaptics' converting Quad-Flat No-Leads packages (QFN) to Pin Grid Array (PGA) format.
IC Sockets-Package Adaptics
A range of Adaptics which allow the conversion between one package style to another. Development costs may be reduced by avoiding the need to redesign boards for alternative packages.