Winslow Mini Test Clip, 5A Rating

RS Stock No.: 268-0894Brand: WinslowManufacturers Part No.: WFOP-1-2RC
brand-logo
View all in Miniature Test Clips

Technical documents

Specifications

Brand

Winslow

Current Rating

5A

Voltage Rating

40V dc

Country of Origin

Japan

Product details

0.8mm Micro Clips

Micro-miniature test probes suitable for attaching to fine pitch ICs (such as QFPs) down to lead pitches of 0·4mm.,Available in either short tip or 13mm long tip version. These probes come in pairs (one yellow & one green) and stack together within the space of a single probe. This allows adjacent IC legs to be tested.,Female-to-male and female-to-female interconnecting leads are available.

Warning

The test leads and prods should NOT be used for testing circuits of more than 50Vac, unless specified otherwise. When testing live circuits, under no circumstances should the fuse rating exceed the quoted rating of the test clips.

Stock information temporarily unavailable.

P.O.A.

Winslow Mini Test Clip, 5A Rating

P.O.A.

Winslow Mini Test Clip, 5A Rating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.

Technical documents

Specifications

Brand

Winslow

Current Rating

5A

Voltage Rating

40V dc

Country of Origin

Japan

Product details

0.8mm Micro Clips

Micro-miniature test probes suitable for attaching to fine pitch ICs (such as QFPs) down to lead pitches of 0·4mm.,Available in either short tip or 13mm long tip version. These probes come in pairs (one yellow & one green) and stack together within the space of a single probe. This allows adjacent IC legs to be tested.,Female-to-male and female-to-female interconnecting leads are available.

Warning

The test leads and prods should NOT be used for testing circuits of more than 50Vac, unless specified otherwise. When testing live circuits, under no circumstances should the fuse rating exceed the quoted rating of the test clips.