Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Winslow 2.54mm Pitch 72 Way, Straight SIMM Socket ,1A

RS Stock No.: 378-9453Brand: WinslowManufacturers Part No.: WS3172SMLRC
brand-logo
View all in Memory Sockets

Technical documents

Specifications

Brand

Winslow

Gender

Female

Body Orientation

Straight

Contact Material

Phosphor Bronze

Contact Plating

Tin over Nickel

Number Of Contacts

72

Pitch

2.54mm

Housing Material

Liquid Crystal Polymer

Latching

Yes

Current Rating

1A

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Country of Origin

Taiwan, Province Of China

Product details

Micro-Edge SIMM Sockets

30 and 72 way vertical and angled SIMM® sockets incorporating either plastic or metal latches. All versions feature low profile, high pressure tin-plated contacts that accept standard module board thickness. The sockets require a very low insertion force and have right polarisation, unless otherwise stated with polarising posts which coincide with cut-outs on the board, to prevent mis-insertion.

Pitch between pins 30-way is 0.1in. (typ.), 72-way is 0.05in. (typ.)

You may be interested in
72W VER MTL LAT REV POL
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Winslow 2.54mm Pitch 72 Way, Straight SIMM Socket ,1A

P.O.A.

Winslow 2.54mm Pitch 72 Way, Straight SIMM Socket ,1A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 24P.O.A.
25 - 99P.O.A.
100 - 499P.O.A.
500+P.O.A.
You may be interested in
72W VER MTL LAT REV POL
P.O.A.Each (ex VAT)

Technical documents

Specifications

Brand

Winslow

Gender

Female

Body Orientation

Straight

Contact Material

Phosphor Bronze

Contact Plating

Tin over Nickel

Number Of Contacts

72

Pitch

2.54mm

Housing Material

Liquid Crystal Polymer

Latching

Yes

Current Rating

1A

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Country of Origin

Taiwan, Province Of China

Product details

Micro-Edge SIMM Sockets

30 and 72 way vertical and angled SIMM® sockets incorporating either plastic or metal latches. All versions feature low profile, high pressure tin-plated contacts that accept standard module board thickness. The sockets require a very low insertion force and have right polarisation, unless otherwise stated with polarising posts which coincide with cut-outs on the board, to prevent mis-insertion.

Pitch between pins 30-way is 0.1in. (typ.), 72-way is 0.05in. (typ.)

You may be interested in
72W VER MTL LAT REV POL
P.O.A.Each (ex VAT)