Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Wippermann 81B-1 Simplex Roller Chain, 5m

RS Stock No.: 474-965Brand: WippermannManufacturers Part No.: 331
brand-logo
View all in Roller Chains

Technical documents

Specifications

Chain Type

81B-1

Pitch

12.7mm

Number of Strands

Simplex

Material

Steel

Length

5m

Plate Height

9.9mm

Roller Diameter

7.75mm

Chain Width

3.3mm

Overall Width

10.2mm

Standard

British/European

Weight

0.3kg/m

Country of Origin

Germany

Product details

Simplex Roller Chains according to DIN 8187-1 (European Type)

Corresponding to ISO 606
Popular chains are COPPERHEAD-EASYSPLIT. Side plates can be removed easily without having to punch out the pins or grind off the rivit heads, saving time and effort
Fully heat treated solid rollers, bushes and pins
Holes punched and shaved by progressive die tools
Fatigue resistant shot peened rollers and plates
All chains are pre-loaded & lubricated ready for use
Supplied in 5 metre length, plus a connector

Wippermann Roller Chains

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Wippermann 81B-1 Simplex Roller Chain, 5m

P.O.A.

Wippermann 81B-1 Simplex Roller Chain, 5m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.
You may be interested in

Technical documents

Specifications

Chain Type

81B-1

Pitch

12.7mm

Number of Strands

Simplex

Material

Steel

Length

5m

Plate Height

9.9mm

Roller Diameter

7.75mm

Chain Width

3.3mm

Overall Width

10.2mm

Standard

British/European

Weight

0.3kg/m

Country of Origin

Germany

Product details

Simplex Roller Chains according to DIN 8187-1 (European Type)

Corresponding to ISO 606
Popular chains are COPPERHEAD-EASYSPLIT. Side plates can be removed easily without having to punch out the pins or grind off the rivit heads, saving time and effort
Fully heat treated solid rollers, bushes and pins
Holes punched and shaved by progressive die tools
Fatigue resistant shot peened rollers and plates
All chains are pre-loaded & lubricated ready for use
Supplied in 5 metre length, plus a connector

Wippermann Roller Chains

You may be interested in