Wippermann 10B-1 Simplex Roller Chain, 5m

RS Stock No.: 475-013Brand: WippermannManufacturers Part No.: 501
brand-logo
View all in Roller Chains

Technical documents

Specifications

Chain Type

10B-1

Pitch

15.88 mm

Number of Strands

Simplex

Material

Steel

Length

5m

Plate Height

14.7mm

Roller Diameter

10.16mm

Chain Width

9.65mm

Overall Width

19.6mm

Standard

British/European

Weight

0.9kg/m

Country of Origin

Germany

Product details

Simplex Roller Chains according to DIN 8187-1 (European Type)

Corresponding to ISO 606
Popular chains are COPPERHEAD-EASYSPLIT. Side plates can be removed easily without having to punch out the pins or grind off the rivit heads, saving time and effort
Fully heat treated solid rollers, bushes and pins
Holes punched and shaved by progressive die tools
Fatigue resistant shot peened rollers and plates
All chains are pre-loaded & lubricated ready for use
Supplied in 5 metre length, plus a connector

Wippermann Roller Chains

Stock information temporarily unavailable.

P.O.A.

Wippermann 10B-1 Simplex Roller Chain, 5m

P.O.A.

Wippermann 10B-1 Simplex Roller Chain, 5m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.

Technical documents

Specifications

Chain Type

10B-1

Pitch

15.88 mm

Number of Strands

Simplex

Material

Steel

Length

5m

Plate Height

14.7mm

Roller Diameter

10.16mm

Chain Width

9.65mm

Overall Width

19.6mm

Standard

British/European

Weight

0.9kg/m

Country of Origin

Germany

Product details

Simplex Roller Chains according to DIN 8187-1 (European Type)

Corresponding to ISO 606
Popular chains are COPPERHEAD-EASYSPLIT. Side plates can be removed easily without having to punch out the pins or grind off the rivit heads, saving time and effort
Fully heat treated solid rollers, bushes and pins
Holes punched and shaved by progressive die tools
Fatigue resistant shot peened rollers and plates
All chains are pre-loaded & lubricated ready for use
Supplied in 5 metre length, plus a connector

Wippermann Roller Chains