Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

WISKA Polypropylene Junction Box, IP66, IP67, 85 x 49 x 51mm

RS Stock No.: 224-4502Brand: WISKAManufacturers Part No.: 10109901
brand-logo
View all in Junction Boxes

Technical documents

Specifications

Brand

WISKA

Dimensions L x W x H

85 x 49 x 51mm

Dimensions (L x W x H)

85 x 49 x 51mm

Material

Polypropylene

Length

85mm

Width

49mm

Height

51mm

IP Rating

IP66, IP67

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

P.O.A.

WISKA Polypropylene Junction Box, IP66, IP67, 85 x 49 x 51mm

P.O.A.

WISKA Polypropylene Junction Box, IP66, IP67, 85 x 49 x 51mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

WISKA

Dimensions L x W x H

85 x 49 x 51mm

Dimensions (L x W x H)

85 x 49 x 51mm

Material

Polypropylene

Length

85mm

Width

49mm

Height

51mm

IP Rating

IP66, IP67

Country of Origin

Germany

You may be interested in