WISKA Polypropylene Junction Box, IP66, IP67, Ø 82 x 57mm

RS Stock No.: 224-4508Brand: WISKAManufacturers Part No.: 10110635
brand-logo
View all in Junction Boxes

Technical documents

Specifications

Brand

WISKA

Dimensions L x W x H

Ø 82 x 57mm

Dimensions (L x W x H)

Ø 82 x 57mm

Material

Polypropylene

Height

57mm

IP Rating

IP66, IP67

Diameter

82 mm

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

WISKA Polypropylene Junction Box, IP66, IP67, Ø 82 x 57mm

P.O.A.

WISKA Polypropylene Junction Box, IP66, IP67, Ø 82 x 57mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

WISKA

Dimensions L x W x H

Ø 82 x 57mm

Dimensions (L x W x H)

Ø 82 x 57mm

Material

Polypropylene

Height

57mm

IP Rating

IP66, IP67

Diameter

82 mm

Country of Origin

Germany