WISKA CLIXX Black Polypropylene, Thermoplastic 20mm Cable Grommet for 6 → 13mm Cable Dia. CLIXX M20/B

RS Stock No.: 742-7525Brand: WISKAManufacturers Part No.: CLIXX M20/B
brand-logo
View all in Cable Grommets

Technical documents

Specifications

Brand

WISKA

Minimum Panel Thickness

0.8mm

Grommet Type

Cable Grommet

Minimum Cable Diameter

6mm

Panel Hole Diameter

20mm

Maximum Cable Diameter

13mm

Material

Polypropylene, Thermoplastic

Colour

Black

Series

CLIXX

Maximum Panel Thickness

3.5mm

Country of Origin

Germany

Product details

WISKA CLIXX Grommets - Simply clip in, insert, done!

WISKA CLIXX cable grommets allow easy cable entry as they feature a pierce-able membrane, while also providing strain relief. CLIXX is clipped into a M16, M20 or M25 hole (without thread) from the outside, the sealing lip and snap fit guarantee reliable sealing. You can then pass the cable through the membrane, and you have an IP66 cable entry! CLIXX is suitable for applications where space is limited, visual appearance is important and flexibility is required. For example in lighting, building services, engineering, switch gear construction and solar energy.


Features and Benefits

Space saving due to flat design
Clips into hole from the outside without any thread
Assemble and install quickly
Simple one hand only assembly, no tools or locknuts required
Can be used as a seal without a cable installed
Flexible sealing lip and secure latching provide reliable sealing, IP66/67
For wall thickness from 0.8 - 3.5 mm
UV resistant
Strain relief to EN 50 262 Typ A

P.O.A.

WISKA CLIXX Black Polypropylene, Thermoplastic 20mm Cable Grommet for 6 → 13mm Cable Dia. CLIXX M20/B

P.O.A.

WISKA CLIXX Black Polypropylene, Thermoplastic 20mm Cable Grommet for 6 → 13mm Cable Dia. CLIXX M20/B

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

WISKA

Minimum Panel Thickness

0.8mm

Grommet Type

Cable Grommet

Minimum Cable Diameter

6mm

Panel Hole Diameter

20mm

Maximum Cable Diameter

13mm

Material

Polypropylene, Thermoplastic

Colour

Black

Series

CLIXX

Maximum Panel Thickness

3.5mm

Country of Origin

Germany

Product details

WISKA CLIXX Grommets - Simply clip in, insert, done!

WISKA CLIXX cable grommets allow easy cable entry as they feature a pierce-able membrane, while also providing strain relief. CLIXX is clipped into a M16, M20 or M25 hole (without thread) from the outside, the sealing lip and snap fit guarantee reliable sealing. You can then pass the cable through the membrane, and you have an IP66 cable entry! CLIXX is suitable for applications where space is limited, visual appearance is important and flexibility is required. For example in lighting, building services, engineering, switch gear construction and solar energy.


Features and Benefits

Space saving due to flat design
Clips into hole from the outside without any thread
Assemble and install quickly
Simple one hand only assembly, no tools or locknuts required
Can be used as a seal without a cable installed
Flexible sealing lip and secure latching provide reliable sealing, IP66/67
For wall thickness from 0.8 - 3.5 mm
UV resistant
Strain relief to EN 50 262 Typ A