Witra 06B-1 Offset Link Steel Roller Chain Link

RS Stock No.: 612-4629Brand: WitraManufacturers Part No.: CW06B-1/12
brand-logo
View all in Roller Chain Links

Technical documents

Specifications

Brand

Witra

Chain Type

06B-1

Mechanical Link Type

Offset Link

Material

Steel

Country of Origin

India

Product details

1 Pitch Offset Link with Cotter Pin

Standards

Manufactured to BS228, ISO R606, DIN 8187 and in accordance with ISO 9001

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Witra 06B-1 Offset Link Steel Roller Chain Link

P.O.A.

Witra 06B-1 Offset Link Steel Roller Chain Link
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 24P.O.A.
25+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Witra

Chain Type

06B-1

Mechanical Link Type

Offset Link

Material

Steel

Country of Origin

India

Product details

1 Pitch Offset Link with Cotter Pin

Standards

Manufactured to BS228, ISO R606, DIN 8187 and in accordance with ISO 9001

You may be interested in