Witra 081 Simplex Roller Chain, 5m

RS Stock No.: 612-5105Brand: WitraManufacturers Part No.: CW081-1
brand-logo
View all in Roller Chains

Technical documents

Specifications

Brand

Witra

Chain Type

081

Pitch

12.7mm

Number of Strands

Simplex

Material

Steel

Length

5m

Plate Height

9.9mm

Roller Diameter

7.75mm

Chain Width

3.3mm

Overall Width

10.2mm

Standard

British/European

Country of Origin

India

Product details

British Standard Simplex Chain

Witra, a range of chains from Wippermann

Proof loaded after assembly
Solid rollers
Supplied in 5 m (16.4 ft) lengths
Manufactured in accordance with BS228, R606 and DIN8187
Connecting link to be purchased separately

Standards

Manufactured to BS228, ISO R606, DIN 8187 and in accordance with ISO 9001

You may be interested in
Chain,BS,080-1
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Witra 081 Simplex Roller Chain, 5m

P.O.A.

Witra 081 Simplex Roller Chain, 5m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.
You may be interested in
Chain,BS,080-1
P.O.A.Each (ex VAT)

Technical documents

Specifications

Brand

Witra

Chain Type

081

Pitch

12.7mm

Number of Strands

Simplex

Material

Steel

Length

5m

Plate Height

9.9mm

Roller Diameter

7.75mm

Chain Width

3.3mm

Overall Width

10.2mm

Standard

British/European

Country of Origin

India

Product details

British Standard Simplex Chain

Witra, a range of chains from Wippermann

Proof loaded after assembly
Solid rollers
Supplied in 5 m (16.4 ft) lengths
Manufactured in accordance with BS228, R606 and DIN8187
Connecting link to be purchased separately

Standards

Manufactured to BS228, ISO R606, DIN 8187 and in accordance with ISO 9001

You may be interested in
Chain,BS,080-1
P.O.A.Each (ex VAT)