Witra 16B-1 Simplex Roller Chain, 5m

RS Stock No.: 612-5127Brand: WitraManufacturers Part No.: CW16B-1
brand-logo
View all in Roller Chains

Technical documents

Specifications

Brand

Witra

Chain Type

16B-1

Pitch

25.4mm

Number of Strands

Simplex

Material

Steel

Length

5m

Plate Height

21mm

Roller Diameter

15.88mm

Chain Width

17.02mm

Overall Width

36.1mm

Standard

British/European

Weight

2.6kg/m

Country of Origin

India

Product details

British Standard Simplex Chain

Witra, a range of chains from Wippermann

Proof loaded after assembly
Solid rollers
Supplied in 5 m (16.4 ft) lengths
Manufactured in accordance with BS228, R606 and DIN8187
Connecting link to be purchased separately

Standards

Manufactured to BS228, ISO R606, DIN 8187 and in accordance with ISO 9001

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Witra 16B-1 Simplex Roller Chain, 5m

P.O.A.

Witra 16B-1 Simplex Roller Chain, 5m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Witra

Chain Type

16B-1

Pitch

25.4mm

Number of Strands

Simplex

Material

Steel

Length

5m

Plate Height

21mm

Roller Diameter

15.88mm

Chain Width

17.02mm

Overall Width

36.1mm

Standard

British/European

Weight

2.6kg/m

Country of Origin

India

Product details

British Standard Simplex Chain

Witra, a range of chains from Wippermann

Proof loaded after assembly
Solid rollers
Supplied in 5 m (16.4 ft) lengths
Manufactured in accordance with BS228, R606 and DIN8187
Connecting link to be purchased separately

Standards

Manufactured to BS228, ISO R606, DIN 8187 and in accordance with ISO 9001

You may be interested in