Witra 25-1 Simplex Roller Chain, 3.05m

RS Stock No.: 615-2775Brand: WitraManufacturers Part No.: Q25-1
brand-logo
View all in Roller Chains

Technical documents

Specifications

Brand

Witra

Chain Type

25-1

Pitch

6.35mm

Number of Strands

Simplex

Material

Steel

Length

3.05m

Plate Height

6mm

Roller Diameter

3.3mm

Standard

American

Country of Origin

Taiwan, Province Of China

Product details

American Standard Roller Chain

Proof loaded after assembly
Solid rollers
Supplied in 3.05 mtr ( 10.0ft ) lengths
Manufactured to ANSI B29-1, ISO R606, DIN 8188
Note: Connector please order 615-2781

You may be interested in
Chain,American std,25-1
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Witra 25-1 Simplex Roller Chain, 3.05m

P.O.A.

Witra 25-1 Simplex Roller Chain, 3.05m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.
You may be interested in
Chain,American std,25-1
P.O.A.Each (ex VAT)

Technical documents

Specifications

Brand

Witra

Chain Type

25-1

Pitch

6.35mm

Number of Strands

Simplex

Material

Steel

Length

3.05m

Plate Height

6mm

Roller Diameter

3.3mm

Standard

American

Country of Origin

Taiwan, Province Of China

Product details

American Standard Roller Chain

Proof loaded after assembly
Solid rollers
Supplied in 3.05 mtr ( 10.0ft ) lengths
Manufactured to ANSI B29-1, ISO R606, DIN 8188
Note: Connector please order 615-2781

You may be interested in
Chain,American std,25-1
P.O.A.Each (ex VAT)