Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

WIZnet Inc WIZ145SR, Ethernet Transceiver, 100Mbps Module

RS Stock No.: 177-5512Brand: WIZnet IncManufacturers Part No.: WIZ145SR
brand-logo
View all in Ethernet Interface Ics

Technical documents

Specifications

IC Type

Transceiver IC

Data Rate

100Mbps

Number of Transceivers

2

Standard Supported

IEEE 802.3

Mounting Type

Through Hole

Package Type

Module

Country of Origin

Korea, Republic Of

Product details

WIZ145SR 4 Port Serial-to-Ethernet Module with RJ-45

Supports four RS-232 serial ports
Connect with the Serial Device directly
- Adding network function simply and quickly
- Providing Firmware customization
High system stability and reliablilty by using W5300
Easy and powerful configuration tool program
Support DHCP and DNS function
Support static as well as dynamic IP setting
10/100Mbps Ethernet interface, up to 115200bps serial interface
Dimensions 48.26 x 61.4 x 24.7 mm

Stock information temporarily unavailable.

P.O.A.

WIZnet Inc WIZ145SR, Ethernet Transceiver, 100Mbps Module

P.O.A.

WIZnet Inc WIZ145SR, Ethernet Transceiver, 100Mbps Module
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

IC Type

Transceiver IC

Data Rate

100Mbps

Number of Transceivers

2

Standard Supported

IEEE 802.3

Mounting Type

Through Hole

Package Type

Module

Country of Origin

Korea, Republic Of

Product details

WIZ145SR 4 Port Serial-to-Ethernet Module with RJ-45

Supports four RS-232 serial ports
Connect with the Serial Device directly
- Adding network function simply and quickly
- Providing Firmware customization
High system stability and reliablilty by using W5300
Easy and powerful configuration tool program
Support DHCP and DNS function
Support static as well as dynamic IP setting
10/100Mbps Ethernet interface, up to 115200bps serial interface
Dimensions 48.26 x 61.4 x 24.7 mm