WJ Furse Lightning Earth Inspection Pit W. 300mm x 300mm H. 158mm 5000kg

RS Stock No.: 124-2510Brand: WJ FurseManufacturers Part No.: 7TCA083320R0011 PT205
brand-logo
View all in Earth Protection Accessories

Technical documents

Specifications

Material

Polymer

Height

158mm

Depth

300mm

Load Bearing Capacity

5000kg

Width

300mm

Country of Origin

United Kingdom

Product details

Furse Lightweight Lightning Earth Inspection Pit

Furse Lightweight Lightning Earth Inspection Pit with polymer lid is load rated to 5000 kg and is suitable for general to heavy-duty use. It has a lockable lid and improved working area compared to the concrete inspection pit.

Features

High-performance polymer
UV stable
Chemically resistant polymer
Lockable lid
Load rated to 5000 kg

Applications

Used to allow easy access to earth electrodes and conductors.

Standards

IEC/BS EN 62651-5

Lightning Earth Inpection Pits

Stock information temporarily unavailable.

P.O.A.

WJ Furse Lightning Earth Inspection Pit W. 300mm x 300mm H. 158mm 5000kg

P.O.A.

WJ Furse Lightning Earth Inspection Pit W. 300mm x 300mm H. 158mm 5000kg
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Material

Polymer

Height

158mm

Depth

300mm

Load Bearing Capacity

5000kg

Width

300mm

Country of Origin

United Kingdom

Product details

Furse Lightweight Lightning Earth Inspection Pit

Furse Lightweight Lightning Earth Inspection Pit with polymer lid is load rated to 5000 kg and is suitable for general to heavy-duty use. It has a lockable lid and improved working area compared to the concrete inspection pit.

Features

High-performance polymer
UV stable
Chemically resistant polymer
Lockable lid
Load rated to 5000 kg

Applications

Used to allow easy access to earth electrodes and conductors.

Standards

IEC/BS EN 62651-5

Lightning Earth Inpection Pits