Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

WJ Furse Polypropylene Lightning Earth Clip Max. Conductor Size 25 x 3mm 457.2mm

RS Stock No.: 124-2487Brand: WJ FurseManufacturers Part No.: 7TCA083550R0007 CP015
brand-logo
View all in Earth Clamps

Technical documents

Specifications

Material

Polypropylene

Height

292.1mm

Depth

381mm

Clamp/Clip Type

Tape Clip

Maximum Conductor Size

25 x 3mm

Width

457.2mm

Country of Origin

United Kingdom

Product details

Furse non-metallic DC Tape Clip

Furse non-metallic DC tape clips are designed to fix conductors to a building or structure.

Features

High-grade polypropylene
Easy installation
Resists high pull off loads
UV stabilised
Non-brittle with high pull off loads
Match bare and PVC covered copper and aluminium tapes

Application

Used to hold conductor tape in place

Standards

IEC/BS EN62561-4

You may be interested in
Stock information temporarily unavailable.

P.O.A.

WJ Furse Polypropylene Lightning Earth Clip Max. Conductor Size 25 x 3mm 457.2mm

P.O.A.

WJ Furse Polypropylene Lightning Earth Clip Max. Conductor Size 25 x 3mm 457.2mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Material

Polypropylene

Height

292.1mm

Depth

381mm

Clamp/Clip Type

Tape Clip

Maximum Conductor Size

25 x 3mm

Width

457.2mm

Country of Origin

United Kingdom

Product details

Furse non-metallic DC Tape Clip

Furse non-metallic DC tape clips are designed to fix conductors to a building or structure.

Features

High-grade polypropylene
Easy installation
Resists high pull off loads
UV stabilised
Non-brittle with high pull off loads
Match bare and PVC covered copper and aluminium tapes

Application

Used to hold conductor tape in place

Standards

IEC/BS EN62561-4

You may be interested in