Technical documents
Specifications
Brand
WJ FurseLength
800mm
Material
Copper
Height
96mm
Width
90mm
Number of Ways
10
Country of Origin
United Kingdom
Product details
Furse Twin Disconnecting Link Lightning Earth Bars
Furse Lightning Earth Bars with twin disconnecting links to facilitate multiple connections to earth with the option of isolating from either side of the earth bar for testing purposes.
Features
Facilitate multiple connections to earth
Corrosion proof PVC channel base
Lighter and easier to handle
No need for insulators
M10 phosphor bronze stud assemblies
Pre-drilled fixing holes for ease of installation
Manufactured out of high conductivity 50 x 6 mm HD copper bar
Lightning Earth Bars
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
WJ FurseLength
800mm
Material
Copper
Height
96mm
Width
90mm
Number of Ways
10
Country of Origin
United Kingdom
Product details
Furse Twin Disconnecting Link Lightning Earth Bars
Furse Lightning Earth Bars with twin disconnecting links to facilitate multiple connections to earth with the option of isolating from either side of the earth bar for testing purposes.
Features
Facilitate multiple connections to earth
Corrosion proof PVC channel base
Lighter and easier to handle
No need for insulators
M10 phosphor bronze stud assemblies
Pre-drilled fixing holes for ease of installation
Manufactured out of high conductivity 50 x 6 mm HD copper bar