WJ Furse Copper Earth Bar L. 900mm x W. 90mm x H. 96mm 12 Ways

RS Stock No.: 124-2507Brand: WJ FurseManufacturers Part No.: 7TCA083670R0605 LK207-12
brand-logo
View all in Earth Bars

Technical documents

Specifications

Width

90mm

Material

Copper

Number of Ways

12

Length

900mm

Height

96mm

Country of Origin

United Kingdom

Product details

Furse Twin Disconnecting Link Lightning Earth Bars

Furse Lightning Earth Bars with twin disconnecting links to facilitate multiple connections to earth with the option of isolating from either side of the earth bar for testing purposes.

Features

Facilitate multiple connections to earth
Corrosion proof PVC channel base
Lighter and easier to handle
No need for insulators
M10 phosphor bronze stud assemblies
Pre-drilled fixing holes for ease of installation
Manufactured out of high conductivity 50 x 6 mm HD copper bar

Lightning Earth Bars

Stock information temporarily unavailable.

P.O.A.

WJ Furse Copper Earth Bar L. 900mm x W. 90mm x H. 96mm 12 Ways

P.O.A.

WJ Furse Copper Earth Bar L. 900mm x W. 90mm x H. 96mm 12 Ways
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Width

90mm

Material

Copper

Number of Ways

12

Length

900mm

Height

96mm

Country of Origin

United Kingdom

Product details

Furse Twin Disconnecting Link Lightning Earth Bars

Furse Lightning Earth Bars with twin disconnecting links to facilitate multiple connections to earth with the option of isolating from either side of the earth bar for testing purposes.

Features

Facilitate multiple connections to earth
Corrosion proof PVC channel base
Lighter and easier to handle
No need for insulators
M10 phosphor bronze stud assemblies
Pre-drilled fixing holes for ease of installation
Manufactured out of high conductivity 50 x 6 mm HD copper bar

Lightning Earth Bars