Technical documents
Specifications
Brand
WJ FurseLength
825mm
Material
Copper
Height
96mm
Width
90mm
Number of Ways
12
Country of Origin
United Kingdom
Product details
Furse Single Disconnecting Link Lightning Earth Bars
Furse lightning earth bars with signle disconnecting links to facilitate multiple connections to earth with the option of isolating from either side of the earth bar for testing purposes are available in a range of different sizes and weight, all with the same height of 96 mm and width of 90 mm. Furse earth bars are manufactured from 50 mm x 6 mm copper bar.
Features
Facilitate multiple connections to earth
Corrosion proof PVC channel base
Lighter and easier to handle
No need for insulators
M10 phosphor bronze stud assemblies
Pre-drilled fixing holes for ease of installation
Lightning Earth Bars
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
WJ FurseLength
825mm
Material
Copper
Height
96mm
Width
90mm
Number of Ways
12
Country of Origin
United Kingdom
Product details
Furse Single Disconnecting Link Lightning Earth Bars
Furse lightning earth bars with signle disconnecting links to facilitate multiple connections to earth with the option of isolating from either side of the earth bar for testing purposes are available in a range of different sizes and weight, all with the same height of 96 mm and width of 90 mm. Furse earth bars are manufactured from 50 mm x 6 mm copper bar.
Features
Facilitate multiple connections to earth
Corrosion proof PVC channel base
Lighter and easier to handle
No need for insulators
M10 phosphor bronze stud assemblies
Pre-drilled fixing holes for ease of installation