WJ Furse Copper Earth Bar L. 400mm x W. 90mm x H. 90mm 6 Ways

RS Stock No.: 124-2496Brand: WJ FurseManufacturers Part No.: 7TCA083670R0739 LK245-6
brand-logo
View all in Earth Bars

Technical documents

Specifications

Material

Copper

Height

90mm

Length

400mm

Width

90mm

Number of Ways

6

Country of Origin

United Kingdom

Product details

Furse Standard Lightning Earth Bar

Furse Lightning Earth Bars are an efficient and convenient way of providing a common earth point with integral disconnecting links which facilitate easy isolation for testing purposes.

Features

Facilitate multiple connections to earth
Manufactured out of high conductivity 50 x 6 mm HD copper bar
Corrosion proof PVC channel base
Lighter and easier to handle
No need for insulators
M10 phosphor bronze stud assemblies
Pre-drilled fixing holes for ease of installation

Lightning Earth Bars

Stock information temporarily unavailable.

P.O.A.

WJ Furse Copper Earth Bar L. 400mm x W. 90mm x H. 90mm 6 Ways

P.O.A.

WJ Furse Copper Earth Bar L. 400mm x W. 90mm x H. 90mm 6 Ways
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Material

Copper

Height

90mm

Length

400mm

Width

90mm

Number of Ways

6

Country of Origin

United Kingdom

Product details

Furse Standard Lightning Earth Bar

Furse Lightning Earth Bars are an efficient and convenient way of providing a common earth point with integral disconnecting links which facilitate easy isolation for testing purposes.

Features

Facilitate multiple connections to earth
Manufactured out of high conductivity 50 x 6 mm HD copper bar
Corrosion proof PVC channel base
Lighter and easier to handle
No need for insulators
M10 phosphor bronze stud assemblies
Pre-drilled fixing holes for ease of installation

Lightning Earth Bars