WJ Furse, ESP E Surge Suppressor Unit 16.7 V Maximum Voltage Rating 5kA Maximum Surge Current Twisted Pair Surge

RS Stock No.: 456-8162Brand: WJ FurseManufacturers Part No.: 7TCA085400R0095 ESP 15E
brand-logo
View all in Surge Suppressor Units

Technical documents

Specifications

Suppressor Type

Twisted Pair Surge Protector

Maximum Voltage Rating

16.7 V

Mounting Type

DIN Rail

Maximum Surge Current

5 kA, 20kA

Series

ESP E

Length

120mm

Depth

19mm

Height

54mm

Dimensions

120 x 54 x 19mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Country of Origin

United Kingdom

Product details

Transient Voltage Suppressors (Data Lines)

Stock information temporarily unavailable.

P.O.A.

WJ Furse, ESP E Surge Suppressor Unit 16.7 V Maximum Voltage Rating 5kA Maximum Surge Current Twisted Pair Surge

P.O.A.

WJ Furse, ESP E Surge Suppressor Unit 16.7 V Maximum Voltage Rating 5kA Maximum Surge Current Twisted Pair Surge
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Suppressor Type

Twisted Pair Surge Protector

Maximum Voltage Rating

16.7 V

Mounting Type

DIN Rail

Maximum Surge Current

5 kA, 20kA

Series

ESP E

Length

120mm

Depth

19mm

Height

54mm

Dimensions

120 x 54 x 19mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Country of Origin

United Kingdom

Product details

Transient Voltage Suppressors (Data Lines)